42475-3 | |
---|---|
DigiKey Part Number | A27883TR-ND - Tape & Reel (TR) A27883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42475-3 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42475-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.815" (20.70mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.43840 | ¥71.92 |
100 | ¥1.36120 | ¥136.12 |
250 | ¥1.26696 | ¥316.74 |
500 | ¥1.19404 | ¥597.02 |
1,000 | ¥1.13140 | ¥1,131.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.04800 | ¥3,668.00 |
7,000 | ¥0.94894 | ¥6,642.58 |
10,500 | ¥0.83424 | ¥8,759.52 |
35,000 | ¥0.74560 | ¥26,096.00 |
87,500 | ¥0.64653 | ¥56,571.38 |