42475-2 | |
---|---|
DigiKey Part Number | A128821TR-ND - Tape & Reel (TR) A128821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42475-2 |
Description | .250 FAST TAB F O 22-18 TPBR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42475-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.815" (20.70mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.44160 | ¥36.04 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.31600 | ¥131.60 |
250 | ¥1.08132 | ¥270.33 |
500 | ¥1.02140 | ¥510.70 |
1,000 | ¥0.94925 | ¥949.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.91921 | ¥3,217.24 |
7,000 | ¥0.84112 | ¥5,887.84 |
10,500 | ¥0.74499 | ¥7,822.40 |
35,000 | ¥0.74356 | ¥26,024.60 |