42474-2 | |
---|---|
DigiKey Part Number | A24741TR-ND - Tape & Reel (TR) A24741CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42474-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42474-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.19200 | ¥29.80 |
50 | ¥1.17900 | ¥58.95 |
100 | ¥1.08950 | ¥108.95 |
250 | ¥0.89520 | ¥223.80 |
500 | ¥0.87550 | ¥437.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87558 | ¥2,626.74 |