140896-2 | |
---|---|
DigiKey Part Number | A112141-ND |
Manufacturer | |
Manufacturer Product Number | 140896-2 |
Description | CONN QC TAB 17-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140896-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.925" (23.50mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.90900 | ¥99.09 |
100 | ¥8.52430 | ¥852.43 |
1,000 | ¥6.72701 | ¥6,727.01 |
5,000 | ¥6.08192 | ¥30,409.60 |
10,000 | ¥5.70237 | ¥57,023.70 |