63522-1 | |
---|---|
DigiKey Part Number | A111495TR-ND - Tape & Reel (TR) A111495CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63522-1 |
Description | CONN QC TAB 15-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63522-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.27400 | ¥113.70 |
100 | ¥2.10080 | ¥210.08 |
250 | ¥1.72692 | ¥431.73 |
500 | ¥1.63104 | ¥815.52 |
1,000 | ¥1.51586 | ¥1,515.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46789 | ¥4,403.67 |
6,000 | ¥1.34316 | ¥8,058.96 |
15,000 | ¥1.18966 | ¥17,844.90 |
30,000 | ¥1.18738 | ¥35,621.40 |