You're currently logged in to make purchases in USD. If you have a profile that is set up to purchase in RMB please visit My DigiKey and switch profiles.
If your account is not registered in RMB currency, please log out and use another email address to register an account or place an order as a guest.
Orders are typically delivered to China within 4 days depending on location.
Free delivery to China on orders of $100 USD or more. A delivery charge of $30 USD will be billed on all orders less than $100 USD.
CPT if prepay and add, FCA Thief River Falls if billing to a shipper account as defined by INCOTERMS 2010
Customer is responsible for all applicable duties, tariffs, brokerage fees and taxes
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The IS31AP2111 is a digital I2S interface audio amplifier capable of driving a pair of 8Ωspeakers at 20W when operating from a 24V supply. Due to its Class-D output drive stage, it can operate without an external heat-sink or fan.
The IS31AP2111 integrates advanced audio processing capabilities, such as volume control, 20 bands speaker EQ, audio mixing, 3D surround and Dynamic Range Control (DRC). These functions are fully programmable via a simple I2C control interface.
Robust protection circuits are provided to protect the IS31AP2111 from damage due to accidental erroneous operating conditions. Because of its digital design, the IS31AP2111 is more tolerant to noise and PVT (Process, Voltage, and Temperature) variation than the analog Class-AB or Class-D audio amplifier counterpart. It has built-in anti-pop circuitry for pop free operation during power ON.
| Manufacturer | ISSI, Integrated Silicon Solution Inc |
|---|---|
| Category | Audio Amplifiers |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
20 W x 2 @ 8 Ω
|
| Voltage In |
10 ~ 26 V
|
| THD+N (1kHz) @ Conditions |
< 0.24% @ 10 W (8 Ω, 24 V)
|
| Features |
I²C Interface
Power Save Mode Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>83%, 12V in, 5 ~ 24 W @ 8 Ω x 2
>81%, 15V in, 5 ~ 24 W @ 8 Ω x 2 >80%, 24V in, 12 ~ 40 W @ 8 Ω x 2 >80%, 22V in, 9 ~ 34 W @ 8 Ω x 2 >80%, 18V in, 7 ~ 34 W @ 8 Ω x 2 |
| Standby Current [Typical] |
4 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
104 + 20
|
| Application / Target Market |
Audio: Powered Speakers
LCD TV / Monitor Portable Devices |
| Design Author |
ISSI
|
| Main I.C. Base Part |
IS31AP2111
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
200 µA
|
| Date Created By Author | 2014-12 |
| Date Added To Library | 2018-02 |
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox