
13314 | |
|---|---|
DigiKey Part Number | 1568-13314-ND |
Manufacturer | |
Manufacturer Product Number | 13314 |
Description | TMP102 DIGITAL TEMP SENSOR BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP102 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 1.4V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TMP102 |
Sensor Type Temperature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.23000 | ¥53.23 |












