AC DC Configurable Power Supply Chassis

Results: 4
Power (Watts)
600 W900 W1200 W
Features
-Fan Fail, Temperature Alarm
Operating Temperature
-20°C ~ 70°C (With Derating)-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
powerPac-6-postion 10.62 long
XQC-00
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
29
In Stock
1 : ¥4,051.40000
Box
Box
Active
-
Standard, Low Noise
6
85 ~ 264 VAC
1200 W
3 kV
90%
-
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
5
In Stock
1 : ¥3,846.82000
Box
Box
Active
-
Standard, Low Noise
6
85 ~ 264 VAC
900 W
3 kV
90%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
powerPac-6-postion 10.62 long
XQA-00
CONFIG POWER CHASSIS 600W 6 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
5 : ¥2,974.21400
Box
Box
Active
-
Standard, Low Noise
6
85 ~ 264 VAC
600 W
3 kV
90%
-
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
powerPac-6-postion 10.62 long
XQB-00
CONFIG POWER CHASSIS 900W 6 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
5 : ¥3,357.85200
Box
Box
Active
-
Standard, Low Noise
6
85 ~ 264 VAC
900 W
3 kV
90%
-
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
Showing
of 4

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.