Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Tolerance | Current Rating - Parallel | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,668 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥23.15036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | - | - | - | - | - | - | - | Surface Mount | Nonstandard | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.161" (4.10mm) | |||
453 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥23.15036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | ±20% | 1.9 A | - | - | Unshielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.161" (4.10mm) | |||
323 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥23.15036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | - | - | - | - | - | - | - | Surface Mount | Nonstandard | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.161" (4.10mm) |