Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,863 In Stock | 1 : ¥8.67000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3,604 In Stock | 1 : ¥13.40000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,032 In Stock | 1 : ¥17.78000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
507 In Stock | 1 : ¥17.78000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,358 In Stock | 1 : ¥18.23000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,736 In Stock | 1 : ¥21.00000 Tray | Tray | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class E | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
999 In Stock | 1 : ¥14.92000 Tray | Tray | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
301 In Stock | 1 : ¥17.96000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
330 In Stock | 1 : ¥21.27000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
242 In Stock | 1 : ¥17.34000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
400 In Stock | 1 : ¥17.78000 Tray | Tray | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
288 In Stock | 1 : ¥21.00000 Tray | Tray | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
48 In Stock | 1 : ¥21.00000 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class E | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.78000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.06240 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.06240 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.06240 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.06240 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.23400 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.23400 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.23400 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥14.23400 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥16.97740 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥16.97740 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - |