Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock 98 Factory | 1 : ¥517.69000 Bulk | Bulk | Active | Free Hanging (In-Line) | 24VDC | SPDT (1 Form C) | 2 A | - | 8 mA | Non Latching | - | Connector | - | - | 16.8 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥514.26000 Bulk | Bulk | Active | Free Hanging (In-Line) | 24VDC | SPDT (1 Form C) | 2 A | - | 8 mA | Non Latching | - | Connector | - | - | 16.8 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose |