VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥354.48000 Cut Tape (CT) 500 : ¥254.84818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz | 6.0075GHz, 12.015GHz | 5V | 2 V ~ 13 V | 20 | 270mA | 5 | 4.5±4.5, 11±4 | -89 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
10 In Stock | 1 : ¥354.48000 Strip | Strip | Active | 5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz | 6.0075GHz, 12.015GHz | 5V | 2 V ~ 13 V | 20 | 270mA | 5 | 4.5±4.5, 11±4 | -89 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |