Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,391 In Stock | 1 : ¥38.01000 Bag | Bag | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
340 In Stock | 1 : ¥25.37000 Bag | Bag | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
3,322 In Stock | 1 : ¥27.67000 Bag | Bag | Active | Receptacle, Female Sockets | 3 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1,583 In Stock | 1 : ¥31.11000 Bag | Bag | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1,099 In Stock | 1 : ¥32.26000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C |