Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : ¥268.49000 Tray | Tray | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 3.91mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
40 In Stock | 1 : ¥252.59000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 3.91mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires, Lapped | |||
65 In Stock | 1 : ¥249.17000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 4.01mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires | |||
0 In Stock Check Lead Time | 50 : ¥222.88600 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 4.01mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires, Sealed |