LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥320.72000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 34 ~ 57V | 350mA | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 85% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus | |||
48 In Stock | 1 : ¥52.76000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 22 ~ 36V | 550mA | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.74" L x 1.60" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus | |||
6 In Stock | 1 : ¥188.94000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 11 ~ 18V | 1.1A | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 81% | Wire Leads | 3.74" L x 0.65" W x 0.26" H (95mm x 16.5mm x 6.5mm) | CE, cURus | |||
0 In Stock Check Lead Time | 500 : ¥260.60920 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 24 ~ 40V | 500mA | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 85% | Wire Leads | 3.74" L x 1.60" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus | |||
1 In Stock | 1 : ¥320.48000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 17 ~ 28V | 700mA | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 82% | Wire Leads | 3.74" L x 1.60" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus |