Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥580.63000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 12V | 1 | 12V | 8A | - | 90 ~ 264VAC | 115W | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | Desktop | Terminal Block | LED Indicator | |||
22 In Stock | 1 : ¥545.76000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 24V | 1 | 24V | 4A | - | 90 ~ 264VAC | 115W | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | Desktop | Terminal Block | LED Indicator | |||
0 In Stock Check Lead Time | 1 : ¥545.76000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 48V | 1 | 48V | 2A | - | 90 ~ 264VAC | 115W | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | Desktop | Terminal Block | LED Indicator |