Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,075 In Stock | 1 : ¥166.66000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
227 In Stock | 1 : ¥233.25000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) |