VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,864 In Stock 2,500 Factory | 1 : ¥64.63000 Cut Tape (CT) 2,500 : ¥35.01230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 885 ~ 950MHz | 917.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
1,755 In Stock | 1 : ¥64.63000 Tube | Tube | Active | 885 ~ 950MHz | 917.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | 885 ~ 950MHz | 917.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 885 ~ 950MHz | 917.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) |