DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥716.89000 Box | Box | Active | Enclosed | 80V | 160V | 1 | 24V | - | - | - | 1.67A | 40W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
9 In Stock | 1 : ¥716.89000 Box | Box | Active | Enclosed | 80V | 160V | 1 | 5.1V | - | - | - | 8A | 40W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥716.89000 Box | Box | Active | Enclosed | 80V | 160V | 1 | 48V | - | - | - | 840mA | 40W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥716.89000 Box | Box | Active | Enclosed | 80V | 160V | 1 | 12V | - | - | - | 3.33A | 40W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥716.89000 Box | Box | Active | Enclosed | 80V | 160V | 1 | 15V | - | - | - | 2.67A | 40W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥737.38000 Box | Box | Active | Enclosed | 80V | 160V | 2 | 24V | -24V | - | - | 830mA, 830mA | 40W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥737.38000 Box | Box | Active | Enclosed | 80V | 160V | 2 | 15V | -15V | - | - | 1.33A, 1.33A | 40W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥737.38000 Box | Box | Active | Enclosed | 80V | 160V | 2 | 12V | -12V | - | - | 1.67A, 1.67A | 40W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 90°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus |