Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,806 In Stock | 1 : ¥53.05000 Bulk | Bulk | Active | Vibration | 0Hz ~ 180Hz | 50mV/g | Voltage | - | 0°C ~ 85°C | - | Cantilever Piezo Film (Wafer) | Through Hole | PC Pins | |||
167 In Stock | 1 : ¥257.48000 Box | Box | Active | Vibration, Acceleration | - | - | Voltage | - | 0°C ~ 70°C | - | Piezo Film, Cantilever (Wafer) | User Defined | Wire Leads | |||
4,297 In Stock | 1 : ¥57.59000 Bulk | Bulk | Active | Vibration, Acceleration | 0Hz ~ 90Hz | 200mV/g | Voltage | - | 0°C ~ 85°C | - | Cantilever Piezo Film (Wafer) | Through Hole | PC Pins | |||
33 In Stock | 1 : ¥182.46000 Box | Box | Active | Vibration | 0Hz ~ 180Hz | 50mV/g | Voltage | - | 0°C ~ 85°C | - | Piezo Film, Cantilever (Wafer) | User Defined | Wire Leads |