6092-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90408-ND | |
Manufacturer | ||
Manufacturer Product Number | 6092-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.040DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.590" (14.99mm) | |
Length - Below Flange | - | |
Length - Overall | 0.610" (15.50mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.65280 | ¥166.32 |
50 | ¥6.51000 | ¥325.50 |
100 | ¥6.22760 | ¥622.76 |
250 | ¥5.66148 | ¥1,415.37 |
500 | ¥5.09522 | ¥2,547.61 |
1,000 | ¥4.52910 | ¥4,529.10 |
2,500 | ¥4.10451 | ¥10,261.28 |