LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,837 In Stock 231,000 Factory | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.43848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 7V | 30V | 30V | 350mA | 1MHz | PWM | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock Check Lead Time | 3,000 : ¥9.08909 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 7V | 30V | 1.25V ~ 30V | 350mA | 1MHz | PWM | General Purpose | -40°C ~ 105°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 |