Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,197 In Stock | 1 : ¥61.24000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 68W x 1 @ 4Ohm | 20V ~ 84V, ±10V ~ 42V | Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | TO-220-11 Isolated | TO-220-11 Isolated Tab, Formed Leads | |||
1,231 In Stock | 1 : ¥68.38000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 68W x 1 @ 4Ohm | 20V ~ 84V, ±10V ~ 42V | Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | TO-220-11 | TO-220-11 (Formed Leads) | |||
765 In Stock | 1 : ¥81.44000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 68W x 1 @ 4Ohm | 20V ~ 84V, ±10V ~ 42V | Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | TO-220-11 Isolated | TO-220-11 Isolated Tab, Formed Leads | |||
0 In Stock | 200 : ¥38.96320 Tube | Tube | Discontinued at Digi-Key | Class AB | 1-Channel (Mono) | 68W x 1 @ 4Ohm | 20V ~ 84V, ±10V ~ 42V | Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | TO-220-11 | TO-220-11 (Formed Leads) |