STEVAL-VP26K01B | |
---|---|
DigiKey Part Number | 497-19794-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP26K01B |
Description | 15 V / 100 MA HIGH VOLTAGE BUCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VIPer26K VIPer™ plus AC/DC, Primary and Secondary Side 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 1.5 W | |
Voltage - Output | 15V | |
Current - Output | 100mA | |
Voltage - Input | 90 ~ 600VAC, 60V ~ 870V | |
Regulator Topology | Buck | |
Frequency - Switching | 60kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer26K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.37000 | ¥328.37 |