AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,218 In Stock | 1 : ¥14.61000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz, 132kHz | 119 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
20,719 In Stock | 1 : ¥19.70000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz, 132kHz | 119 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | TO-220-7 Formed Leads, 6 Leads | TO-220-7C | Through Hole | |||
612 In Stock | 1 : ¥14.45000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 34 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,439 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥10.42595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 34 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
211 In Stock | 1 : ¥14.61000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz, 132kHz | 119 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 34 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 10-SDIP (0.300", 7.62mm), 9 Leads | SDIP-10C | Through Hole | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 34 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz, 132kHz | 88 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7F | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 34 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 10-SDIP (0.300", 7.62mm), 9 Leads | SDIP-10C | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 34 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole |