AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥4,423.53000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 24V | - | - | 36 A | 20 A | 20 A | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
2 In Stock | 1 : ¥4,423.53000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 48V | - | - | 36 A | 20 A | 10 A | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,708.02000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 12V | - | - | 36 A | 20 A | 20 A | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,480.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 80 A | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,480.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 40 A | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 |