Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock 26 Factory | 1 : ¥354.07000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 3 | Screw | 1000V | 65A | - | -40°C ~ 120°C | |||
10 In Stock 27 Factory | 1 : ¥59.76000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+Ground | 3 | Crimp | 500V | 24A | HE | -40°C ~ 125°C | |||
57 In Stock 1,365 Factory | 1 : ¥354.07000 Bulk | Bulk | Active | Insert | Male | 4+Ground | 3 | Screw | 1000V | 65A | - | -40°C ~ 120°C | |||
27 In Stock 290 Factory | 1 : ¥73.64000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 3 | Screw | 500V | 24A | - | -40°C ~ 125°C | |||
85 In Stock 21 Factory | 1 : ¥91.78000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 3 | Screw | 500V | 24A | - | -40°C ~ 125°C | |||
22 In Stock 124 Factory | 1 : ¥103.85000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 3 | Tension Clamp | 500V | 24A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.21000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
5 In Stock 155 Factory | 1 : ¥94.98000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 3 | Push In | 500V | 24A | - | -40°C ~ 125°C | |||
4 In Stock 226 Factory | 1 : ¥94.98000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 3 | Push In | 500V | 24A | - | -40°C ~ 125°C | |||
1 In Stock 23 Factory | 1 : ¥103.85000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 3 | Tension Clamp | 500V | 24A | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥135.21000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
2 In Stock 311 Factory | 1 : ¥145.31000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 3 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock 54 Factory | 1 : ¥145.31000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 3 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
10 In Stock 2 Factory | 1 : ¥17.24000 Bulk 1 : ¥59.76000 Bulk | Bulk Bulk | Active | Insert without Contacts | Male | 6+Ground | 3 | Crimp | 500V | 24A | HE | -40°C ~ 125°C |