Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock 41 Factory | 1 : ¥111.89000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | 5 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
90 In Stock 519 Factory | 1 : ¥142.10000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
55 In Stock 270 Factory | 1 : ¥142.10000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
23 In Stock | 1 : ¥143.66000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥100.97000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.21000 Bulk | Bulk | Active | Insert without Contacts | Female | 16+Ground | 5 | Crimp | 250V | 22A | HE | -40°C ~ 125°C | |||
2 In Stock 116 Factory | 1 : ¥105.41000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
3 In Stock 76 Factory | 1 : ¥111.89000 Bulk | Bulk | Active | Insert without Contacts | Male | 25+Ground | 5 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock 1 Factory | 1 : ¥162.35000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Push In | 600V | - | - | -40°C ~ 125°C | |||
0 In Stock 65 Factory Check Lead Time | 1 : ¥162.35000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Push In | 600V | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.21000 Bulk | Bulk | Active | Insert without Contacts | Male | 16+Ground | 5 | Crimp | 250V | 22A | HE | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥107.87000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C |