Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
764 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
378 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | Module without Contacts | Female | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥320.40000 Bulk | Bulk | Active | Insert without Contacts | Female | 40+Ground | 16B | Crimp | 250V | 10A | Han D® HMC | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥328.30000 Bulk | Bulk | Active | Insert without Contacts | Female | 64+Ground | 24B | Crimp | 250V | 10A | Han D® HMC | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥386.93000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 50V | 10A | Han D® HMC | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥420.35000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 50V | 10A | Han D® HMC | -40°C ~ 85°C |