Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥250.08000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | 1V/µs | 250 kHz | 4.1 mA | 2.7V ~ 5.5V | Fully Populated | Board(s) | AD8418A | ||
0 In Stock Check Lead Time | 1 : ¥241.52000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | 1V/µs | 250 Hz | 2.6 mA | 2.7V ~ 5.5V | Fully Populated | Board(s) | AD8418 | ||
3 In Stock | 1 : ¥241.52000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | 1V/µs | 250 kHz | 4.1 mA | 2.7V ~ 5.5V | Fully Populated | Board(s) | AD8418A | ||
1 In Stock | 1 : ¥241.52000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | 1V/µs | 250 kHz | 2.6 mA | 2.7V ~ 5.5V | Fully Populated | Board(s) | AD8418 |