Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,464 In Stock 1,950 Factory | 1 : ¥100.65000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | - | Gray | - | |||
1,489 In Stock 3,650 Factory | 1 : ¥106.10000 Bulk | Bulk | Active | Disconnect, Feed Through | Open | 6 | 3 | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : ¥124.27320 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.2mm | Screw | 24 A | 250V | - | - | - | 0.2-4mm² | - | Gray | - |