Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,679 In Stock | 1 : ¥15.81000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 1.3 µH | -20%, +30% | Ungapped | 1290 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
1,543 In Stock | 1 : ¥16.41000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 160 nH | ±3% | Gapped | 159 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
21,274 In Stock | 1 : ¥12.92000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 250 nH | ±5% | Gapped | 249 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
9,370 In Stock | 1 : ¥12.92000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 100 nH | ±3% | Gapped | 100 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
3,000 In Stock | 1 : ¥28.99000 Box | Box | Active | P (Pot Core) | P 9 x 5 | K1 | 0.366" (9.30mm) | 40 nH | ±3% | Gapped | 40 | 80 | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
33 In Stock | 1 : ¥21.42000 Box | Box | Active | P (Pot Core) | P 9 x 5 | M33 | 0.366" (9.30mm) | 63 nH | ±3% | Gapped | 63 | 750 | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥7.84779 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 200 nH | ±3% | Gapped | 200 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.53843 Box | Box | Active | P (Pot Core) | P 9 x 5 | N30 | 0.366" (9.30mm) | 2.5 µH | -20%, +30% | Ungapped | 2490 | 4300 | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥10.78355 Box | Box | Active | P (Pot Core) | P 9 x 5 | T38 | 0.366" (9.30mm) | 5.5 µH | -30%, +40% | Ungapped | 4930 | 10000 | 1.13 | 13.4 | 11.9 | 9.3 | 159 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥13.50678 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 100 nH | ±3% | Gapped | 100 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥13.50678 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 160 nH | ±3% | Gapped | 159 | - | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥14.35680 Box | Box | Active | P (Pot Core) | P 9 x 5 | K1 | 0.366" (9.30mm) | 25 nH | ±3% | Gapped | 25 | 80 | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥18.66321 Box | Box | Active | P (Pot Core) | P 9 x 5 | K1 | 0.366" (9.30mm) | 25 nH | ±3% | Gapped | 25 | 80 | 1.25 | 12.5 | 10 | - | 125 | Uncoated | 0.106" (2.70mm) | - | - |