Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,272 In Stock | 1 : ¥21.00000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
836 In Stock | 1 : ¥21.00000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
634 In Stock | 1 : ¥21.00000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
737 In Stock | 1 : ¥25.16000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N27 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
396 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | ETD | ETD 39 x 20 x 13 | N87 | - | 100 nH | ±10% | Distributed Gapped | 0.74 | 92.2 | 125.0 | 123.0 | 11500.0 | Uncoated | 0.504" (12.80mm) | 1.531" (38.90mm) | 0.787" (20.00mm) | |||
804 In Stock | 1 : ¥24.74000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N27 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
31 In Stock | 1 : ¥20.06000 Tray | Tray | Active | ETD | ETD 39 x 20 x 13 | N87 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
96 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | ETD | ETD 39 x 20 x 13 | N87 | - | 150 nH | ±10% | Distributed Gapped | 0.74 | 92.2 | 125.0 | 123.0 | 11500.0 | Uncoated | 0.504" (12.80mm) | 1.531" (38.90mm) | 0.787" (20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥26.61000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N97 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.74000 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N27 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
0 In Stock Check Lead Time | 800 : ¥12.25088 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N27 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) | |||
0 In Stock Check Lead Time | 800 : ¥12.25088 Box | Box | Active | ETD | ETD 39 x 20 x 13 | N27 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.787" (20.00mm) | 1.531" (38.90mm) | 0.504" (12.80mm) |