Ferrite Cores

Results: 31
Packaging
BoxBulkCut Tape (CT)StripTape & Box (TB)
Material
K1M33N30N41N45N48N49N87N97PC200T35T38
Inductance Factor (Al)
40 nH63 nH100 nH160 nH250 nH315 nH400 nH1.7 µH2.2 µH2.4 µH3.1 µH3.5 µH4.3 µH6.2 µH
Tolerance
-30%, +40%-20%, +30%±3%-
Gap
GappedUngapped
Effective Permeability (µe)
27.443.268.599.0109.0155.0171.0215.0274.0680.01060.01490.01500.01930.0
Initial Permeability (µi)
807508001500220023002800380043006000
Core Factor (ΣI/A) mm⁻¹
0.780.86
Effective Length (le) mm
26.928.6
Effective Area (Ae) mm²
31.336.6
Effective Magnetic Volume (Ve) mm³
840.01050.0
Height
0.246" (6.25mm)0.492" (12.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
31Results

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B65807 J Type
B65807J0000R087
FERRITE CORE RM 2.4UH N87 2PCS
EPCOS - TDK Electronics
4,239
In Stock
1 : ¥21.42000
Box
Box
Active
RM
RM 6
N87
-
2.4 µH
-20%, +30%
Ungapped
1490.0
2200
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N100A33
B65807N0100A033
FERRITE CORE RM 100NH M33 2PCS
EPCOS - TDK Electronics
2,490
In Stock
1 : ¥31.62000
Box
Box
Active
RM
RM 6
M33
-
100 nH
±3%
Gapped
68.5
750
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0000R049
FERRITE CORE RM 1.7UH N49 2PCS
EPCOS - TDK Electronics
2,922
In Stock
1 : ¥21.42000
Box
Box
Active
RM
RM 6
N49
-
1.7 µH
-20%, +30%
Ungapped
1060.0
1500
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807C
B65807C0000R048
FERRITE CORE RM 2.2UH N48 2PCS
EPCOS - TDK Electronics
1,824
In Stock
1 : ¥21.42000
Box
Box
Active
RM
RM 6
N48
-
2.2 µH
-20%, +30%
Ungapped
1500.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0000R097
FERRITE CORE RM 2.4UH N97 2PCS
EPCOS - TDK Electronics
975
In Stock
1 : ¥21.42000
Box
Box
Active
RM
RM 6
N97
-
2.4 µH
-20%, +30%
Ungapped
1490.0
2300
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0000R035
FERRITE CORE RM 6.2UH T35 2PCS
EPCOS - TDK Electronics
4,523
In Stock
1 : ¥21.93000
Box
Box
Active
RM
RM 6
T35
-
6.2 µH
-20%, +30%
Ungapped
3860.0
6000
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0000R030
FERRITE CORE RM 4.3UH N30 2PCS
EPCOS - TDK Electronics
1,362
In Stock
1 : ¥22.70000
Box
Box
Active
RM
RM 6
N30
-
4.3 µH
-20%, +30%
Ungapped
2670.0
4300
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0160A048
FERRITE CORE RM 160NH N48 2PCS
EPCOS - TDK Electronics
3,791
In Stock
1 : ¥24.65000
Cut Tape (CT)
500 : ¥10.61484
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 6
N48
-
160 nH
±3%
Gapped
109.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N400A48
B65807N0400A048
FERRITE CORE RM 400NH N48 2PCS
EPCOS - TDK Electronics
3,570
In Stock
1 : ¥27.03000
Box
Box
Active
RM
RM 6
N48
-
400 nH
±3%
Gapped
274.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N250A48
B65807N0250A048
FERRITE CORE RM 250NH N48 2PCS
EPCOS - TDK Electronics
1,896
In Stock
1 : ¥27.03000
Box
Box
Active
RM
RM 6
N48
-
250 nH
±3%
Gapped
171.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 N Type
B65807N0160A048
FERRITE CORE RM 160NH N48 2PCS
EPCOS - TDK Electronics
716
In Stock
1 : ¥27.03000
Box
Box
Active
RM
RM 6
N48
-
160 nH
±3%
Gapped
109.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N63A33
B65807N0063A033
FERRITE CORE RM 63NH M33 2PCS
EPCOS - TDK Electronics
1,501
In Stock
1 : ¥31.62000
Box
Box
Active
RM
RM 6
M33
-
63 nH
±3%
Gapped
43.2
750
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
1,716
In Stock
1 : ¥17.51000
Cut Tape (CT)
500 : ¥10.99396
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 6
N87
-
-
-
Gapped
-
2200
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0000R041
FERRITE CORE RM 3.1UH N41 2PCS
EPCOS - TDK Electronics
1,699
In Stock
1 : ¥19.89000
Box
Box
Active
RM
RM 6
N41
-
3.1 µH
-20%, +30%
Ungapped
1930.0
2800
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807J0250A087
B65807J0250A087
FERRITE CORE RM 250NH N87 2PCS
EPCOS - TDK Electronics
995
In Stock
1 : ¥21.76000
Box
Box
Active
RM
RM 6
N87
-
250 nH
±3%
Gapped
155.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 C Type
B65807C0400A048
FERRITE CORE RM 400NH N48 2PCS
EPCOS - TDK Electronics
1,783
In Stock
1 : ¥22.02000
Box
Box
Active
RM
RM 6
N48
-
400 nH
±3%
Gapped
274.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807J160A87
B65807J0160A087
FERRITE CORE RM 160NH N87 2PCS
EPCOS - TDK Electronics
1,161
In Stock
1 : ¥22.19000
Box
Box
Active
RM
RM 6
N87
-
160 nH
±3%
Gapped
99.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0000Y038
FERRITE CORE RM 8.6UH T38 2PCS
EPCOS - TDK Electronics
4,312
In Stock
1 : ¥22.70000
Box
Box
Active
RM
RM 6
T38
-
8.6 µH
-30%, +40%
Ungapped
5350.0
2300
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 C Type
B65807C0250A048
FERRITE CORE RM 250NH N48 2PCS
EPCOS - TDK Electronics
1,553
In Stock
1 : ¥24.65000
Cut Tape (CT)
500 : ¥10.61484
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 6
N48
-
250 nH
±3%
Gapped
171.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
2,745
In Stock
1 : ¥27.03000
Box
Box
Active
RM
RM 6
N48
-
-
-
Gapped
-
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 N Type
B65807N0315A048
FERRITE CORE RM 315NH N48 2PCS
EPCOS - TDK Electronics
842
In Stock
1 : ¥27.03000
Box
Box
Active
RM
RM 6
N48
-
315 nH
±3%
Gapped
215.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
1,615
In Stock
1 : ¥28.56000
Bulk
Bulk
Active
RM
RM 6
PC200
-
-
-20%, +30%
Ungapped
680.0
800
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.492" (12.50mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 N Type
B65807N0040A001
FERRITE CORE RM 40NH K1 2PCS
EPCOS - TDK Electronics
2,347
In Stock
1 : ¥61.37000
Box
Box
Active
RM
RM 6
K1
-
40 nH
±3%
Gapped
27.4
80
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
B65807J0250A041
FERRITE CORE RM 250NH N41 2PCS
EPCOS - TDK Electronics
1,852
In Stock
1 : ¥20.74000
Box
Box
Active
RM
RM 6
N41
-
250 nH
±3%
Gapped
155.0
2800
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 C Type
B65807C0160A048
FERRITE CORE RM 160NH N48 2PCS
EPCOS - TDK Electronics
1,997
In Stock
1 : ¥22.02000
Box
Box
Active
RM
RM 6
N48
-
160 nH
±3%
Gapped
109.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
Showing
of 31

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.