Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥41.99000 Box | Box | Active | PQ | PQ 26 x 20 | N97 | - | 5.15 µH | -20%, +30% | Ungapped | 1480.0 | 2300 | 0.363 | 44.4 | 122.3 | 108.8 | 5435.0 | Uncoated | 0.397" (10.08mm) | 1.043" (26.50mm) | 0.748" (19.00mm) | |||
471 In Stock | 1 : ¥42.84000 Box | Box | Active | PQ | PQ 26 x 20 | N87 | - | 5 µH | -20%, +30% | Ungapped | 1440.0 | 2200 | 0.363 | 44.4 | 122.3 | 108.8 | 5435.0 | Uncoated | 0.397" (10.08mm) | 1.043" (26.50mm) | 0.748" (19.00mm) | |||
660 In Stock | 1 : ¥52.45000 Box | Box | Active | PQ | PQ 26 x 20 | N95 | - | 6.3 µH | -20%, +30% | Ungapped | 1820.0 | 2000 | 0.363 | 44.4 | 122.3 | 108.8 | 5435.0 | Uncoated | 0.397" (10.08mm) | 1.043" (26.50mm) | 0.748" (19.00mm) | |||
272 In Stock | 1 : ¥56.11000 Box | Box | Active | PQ | PQ 26 x 20 | N49 | - | 3.85 µH | -20%, +30% | Ungapped | 1110.0 | 1500 | 0.363 | 44.4 | 122.3 | 108.8 | 5435.0 | Uncoated | 0.397" (10.08mm) | 1.043" (26.50mm) | 0.748" (19.00mm) | |||
147 In Stock | 1 : ¥69.96000 Tray | Tray | Active | PQ | PQ 26 x 20 | PC95 | - | 7.47 µH | ±25% | Ungapped | - | - | 0.39 | 46.3 | 119.0 | - | 5490.0 | Uncoated | 0.793" (20.15mm) | 1.043" (26.50mm) | 0.748" (19.00mm) |