Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,791 In Stock 650 Factory | 1 : ¥16.99000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Blue | - | |||
890 In Stock | 1 : ¥17.44000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Black | - | |||
546 In Stock | 1 : ¥17.44000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Red | - | |||
42 In Stock | 1 : ¥25.71000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 15 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - |