Linear Voltage Regulator Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥482.71000 Bulk | - | Bulk | Active | 1 - Single | 1V | 100mA | 3V ~ 6V | Positive Adjustable | Fully Populated | Board(s) | TPS76901 | ||
2 In Stock | 1 : ¥482.71000 Bulk | - | Bulk | Active | 1 - Single | 2.8V | 200mA | 2.7V ~ 5.5V | Positive Fixed | Fully Populated | Board(s) | TPS79328 | ||
3 In Stock | 1 : ¥482.71000 Bulk | - | Bulk | Active | 1 - Single | 1.5V | 200mA | 2.7V ~ 5.5V | Positive Adjustable | Fully Populated | Board(s) | TPS79301 | ||
5 In Stock | 1 : ¥482.71000 Bulk | - | Bulk | Obsolete | 1 - Single | 1.8V | 100mA | 3V ~ 6V | Positive Fixed | Fully Populated | Board(s) | TPS76918 | ||
3 In Stock | 1 : ¥532.54000 Bulk | - | Bulk | Obsolete | 1 - Single | 3.3V | 100mA | 2.7V ~ 10V | Positive Fixed | Fully Populated | Board(s) | TPS76933 | ||
1 In Stock | 1 : ¥482.71000 Bulk | - | Bulk | Active | 1 - Single | 3.3V | 100mA | 3V ~ 6V | Positive Fixed | Fully Populated | Board(s) | TPS76933 |