Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,857 In Stock | 1 : ¥39.38000 Box | Box | Active | Feed Through | - | 2 | 1 | 12.2mm | Push In, Spring | 76 A | 1000V | 85 A | 600V | 4-20 AWG | 0.5-25mm² | - | Gray | - | |||
69 In Stock | 1 : ¥57.70000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 12.2mm | Push In, Spring | - | - | - | 600V | 4-20 AWG | 0.5-25mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 1 : ¥31.11000 Box | Box | Active | Feed Through | - | 2 | 1 | 12.2mm | Push In, Spring | 76 A | 1000V | 85 A | 600V | 4-20 AWG | 0.5-25mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 50 : ¥42.11400 Box | Box | Active | Feed Through | - | 2 | 1 | 12.2mm | Push In, Spring | 76 A | 1000V | 85 A | 600V | 4-20 AWG | 0.5-25mm² | - | Orange | - |