Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ¥454.95000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-26482 Series I | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
114 In Stock | 1 : ¥352.74000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 10 | Military | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
21 In Stock | 1 : ¥820.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | Military | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥579.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | Military | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥677.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-26482 Series I | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥468.03000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 10 (Power) | Military | MIL-DTL-26482 Series II | 12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 200°C |