DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥650.26000 Box | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1V, 1.8V | 13A, 13A | 4.5V ~ 17V | Buck | 500kHz | Fully Populated | Board(s) | LTM4676A | |||
2 In Stock | 1 : ¥1,304.47000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 75A | 4.5V ~ 17V | Buck | 350kHz | Fully Populated | Board(s) | LTM4676A | |||
0 In Stock Check Lead Time | 1 : ¥1,594.26000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 100A | 4.5V ~ 17V | Buck | 350kHz | Fully Populated | Board(s) | LTM4676A | |||
0 In Stock Check Lead Time | 1 : ¥1,014.59000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 50A | 4.5V ~ 17V | Buck | 350kHz | Fully Populated | Board(s) | LTM4676A | |||
1 In Stock | 1 : ¥1,509.78000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 130A | 4.5V ~ 16V | Buck | 350kHz | Fully Populated | Board(s) | LTM4630, LTM4676A |