Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
608 In Stock | 1 : ¥62.31000 Bag | Bag | Active | Plug | Female Sockets | 3 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
581 In Stock | 1 : ¥67.73000 Bag | Bag | Active | Plug | Female Sockets | 4 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
124 In Stock | 1 : ¥91.94000 Bag | Bag | Active | Receptacle | Male Pins | 3 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
338 In Stock | 1 : ¥104.01000 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |