DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,594.36000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 500mA | 4.5V ~ 36V | Buck | 500kHz | Fully Populated | Board(s) | LT1933 | ||
1 In Stock | 1 : ¥1,594.36000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 500mA | 4.5V ~ 36V | Buck | 500kHz | Fully Populated | Board(s) | LT1933 |