DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥650.26000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V | 10A | 4.5V ~ 20V | Buck | 1.35MHz | Fully Populated | Board(s) | LTM4600 | |||
1 In Stock | 1 : ¥628.02000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V | 10A | 4.5V ~ 28V | Buck | 1.35MHz | Fully Populated | Board(s) | LTM4600HV |