USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,543 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 1.1 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
205 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
0 In Stock Check Lead Time | 1 : ¥11.33000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 9 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1A | - | 1500 | - |