FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,108 In Stock | 1 : ¥17.40000 Cut Tape (CT) 1,000 : ¥9.67734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.238" (6.05mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥7.18653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.092" (2.33mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 |