Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥138.88000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 11-9 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
326 In Stock | 1 : ¥138.88000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 | 11-8 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
416 In Stock | 1 : ¥143.33000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 11-9 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
385 In Stock | 1 : ¥145.86000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 11-6 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 400 : ¥112.83240 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 | 11-7 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 400 : ¥120.25145 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 | 11-8 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |