Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : ¥161.03000 Tube | Tube | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 15 mA | Non Latching | - | Plug In | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
293 In Stock | 1 : ¥161.03000 Tube | Tube | Active | Socketable | 12VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 30 mA | Non Latching | - | Plug In | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
873 In Stock | 1 : ¥113.22000 Tray | Tray | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 15 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
512 In Stock | 1 : ¥161.03000 Tray | Tray | Active | Socketable | 12VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 30 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
995 In Stock | 1 : ¥113.22000 Tube | Tube | Active | Socketable | 5VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 72 mA | Non Latching | - | Plug In | Sealed - Fully | - | 4 VDC | 0.5 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
20 In Stock | 1 : ¥144.41000 Tube | Tube | Active | Socketable | 6VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 60 mA | Non Latching | - | Plug In | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
29 In Stock | 1 : ¥189.45000 Tray | Tray | Active | Socketable | 5VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 72 mA | Non Latching | - | Plug In | - | - | 4 VDC | 0.5 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥168.42000 Tube | Tube | Active | Socketable | 6VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 60 mA | Non Latching | - | Plug In | - | - | 4.8 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR | General Purpose | - | - |