Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
540 In Stock | 1 : ¥317.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
405 In Stock | 1 : ¥460.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
255 In Stock | 1 : ¥395.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
473 In Stock | 1 : ¥460.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
63 In Stock | 1 : ¥460.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
481 In Stock | 1 : ¥572.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
413 In Stock | 1 : ¥572.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
6 In Stock | 1 : ¥572.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
100 In Stock | 1 : ¥395.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
9 In Stock | 1 : ¥317.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
15 In Stock | 1 : ¥317.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
20 In Stock | 1 : ¥395.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
20 In Stock | 1 : ¥395.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : ¥460.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
8 In Stock | 1 : ¥572.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥317.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥317.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Included | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥395.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.60mm x 50.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥460.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥493.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥770.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 28.50mm x 67.50mm | - | UL94 V-0 | IP40 | cULus, ENEC |