FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,149 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,000 : ¥6.23911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
1,858 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,000 : ¥6.25553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
3,868 In Stock | 1 : ¥26.02000 Cut Tape (CT) 4,000 : ¥15.57322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
3,270 In Stock | 1 : ¥26.02000 Cut Tape (CT) 4,000 : ¥15.57322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 |