DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥2,029.84000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | 3A | 4.5V ~ 20V | Buck | Up to 1MHz | Fully Populated | Board(s) | LMZ12003 | |||
1 In Stock | 1 : ¥2,029.84000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | 3A | 4.5V ~ 20V | Buck | Up to 1MHz | Fully Populated | Board(s) | LMZ12003 |